RND Metallic Steel P-Clip, 18mm Max. Bundle
- RS Stock No.:
- 490-772
- Mfr. Part No.:
- RND 475-00877
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-772
- Mfr. Part No.:
- RND 475-00877
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | P-Clip | |
| Maximum Bundle Diameter | 18mm | |
| Affixing Method | Screw | |
| Material | Steel | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style P-Clip | ||
Maximum Bundle Diameter 18mm | ||
Affixing Method Screw | ||
Material Steel | ||
Colour Metallic | ||
- COO (Country of Origin):
- ES
The RND P-Clip DIN 3016 is the perfect solution for securing hoses, cables, or pipes with a reliable grip. Crafted from W4 stainless steel AISI 304 and lined with EPDM rubber, it promises resistance to corrosion and durability for indoor and outdoor use. With reinforced screw holes at both ends, installation is both straightforward and secure, catering to a variety of applications. Its thoughtful design effortlessly accommodates M6 screw sizes, making it a practical choice for both DIY enthusiasts and professionals looking for efficiency and reliability in their projects.
Made from high quality W4 stainless steel for enhanced durability
Lined with EPDM rubber for improved grip and protection of sensitive components
Reinforced screw holes ensure a stable and secure attachment
Corrosion resistant enduring a salt spray test of 240 hours
Operates effectively over a wide temperature range ideal for various applications
Designed to accommodate M6 screw sizes simplifying installation procedures
Lined with EPDM rubber for improved grip and protection of sensitive components
Reinforced screw holes ensure a stable and secure attachment
Corrosion resistant enduring a salt spray test of 240 hours
Operates effectively over a wide temperature range ideal for various applications
Designed to accommodate M6 screw sizes simplifying installation procedures
Related links
- RND Metallic Steel P-Clip, 9mm Max. Bundle
- RND Metallic Steel P-Clip, 5mm Max. Bundle
- RND Metallic Steel P-Clip, 27mm Max. Bundle
- RND Metallic Steel P-Clip, 38mm Max. Bundle
- HellermannTyton Black Polyamide Clip, 18mm Max. Bundle
- Rittal Natural Steel C-clip, 18mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 18mm Max. Bundle
- RND Black Polyamide Self Adhesive, 17mm Max. Bundle