RND Metallic Steel P-Clip, 9mm Max. Bundle
- RS Stock No.:
- 491-828
- Mfr. Part No.:
- RND 475-00868
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 25 units)*
£13.01
(exc. VAT)
£15.61
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | £13.01 | £0.52 |
| 4 + | £11.97 | £0.479 |
*price indicative
- RS Stock No.:
- 491-828
- Mfr. Part No.:
- RND 475-00868
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | P-Clip | |
| Maximum Bundle Diameter | 9mm | |
| Affixing Method | Screw | |
| Material | Steel | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style P-Clip | ||
Maximum Bundle Diameter 9mm | ||
Affixing Method Screw | ||
Material Steel | ||
Colour Metallic | ||
- COO (Country of Origin):
- ES
The RND P-Clip DIN 3016 is an essential component designed for securing hoses and cables where space is at a premium. Manufactured from W4 Stainless Steel AISI 304 and lined with EPDM rubber, this clip blends durability with flexibility, ensuring that your installations maintain their integrity over time. With reinforced screw holes at both ends, it promotes a secure fit that can withstand harsh environments. The product excels in corrosion resistance, having passed a salt spray test of 240 hours as per ASTM B 117 standards, and boasts a commendable temperature resistance rating, making it suitable for a range of applications. The P Clip is not only practical but also guarantees reliability even in challenging conditions, enhancing the performance of your assemblies and contributing to their longevity.
Constructed with W4 Stainless Steel for superior strength and durability
EPDM rubber lining provides added protection and cushioning
Reinforced screw holes ensure a secure and firm attachment
Exceeds corrosion standards making it ideal for outdoor and marine use
Designed to cater to M6 screw sizes for hassle free installation
EPDM rubber lining provides added protection and cushioning
Reinforced screw holes ensure a secure and firm attachment
Exceeds corrosion standards making it ideal for outdoor and marine use
Designed to cater to M6 screw sizes for hassle free installation
Related links
- RND Metallic Steel P-Clip, 18mm Max. Bundle
- RND Metallic Steel P-Clip, 5mm Max. Bundle
- RND Metallic Steel P-Clip, 27mm Max. Bundle
- RND Metallic Steel P-Clip, 38mm Max. Bundle
- RND Grey PVC Self Adhesive, 9mm Max. Bundle
- Legrand White Plastic Clip, 9mm Max. Bundle
- Legrand Grey Cable clip, 9mm Max. Bundle
- RND Black Polyamide Self Adhesive, 17mm Max. Bundle