Legrand White Plastic Clip, 9mm Max. Bundle
- RS Stock No.:
- 687-929
- Mfr. Part No.:
- 031558
- Brand:
- Legrand
Subtotal (1 bag of 100 units)*
£10.09
(exc. VAT)
£12.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.09 | £0.101 |
*price indicative
- RS Stock No.:
- 687-929
- Mfr. Part No.:
- 031558
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Clip/Clamp Style | Clip | |
| Maximum Bundle Diameter | 9mm | |
| Affixing Method | Nail | |
| Material | Plastic | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 9mm | ||
Affixing Method Nail | ||
Material Plastic | ||
Colour White | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand White Fix for clip for round cable is an accessory designed for fixing cables. It is suitable for round cables with a diameter of 9mm. The tip has a diameter of 1.8mm and a length of 25mm. This clip complies with the EN 61914 standard.
No Hardened steel nail
Material Plastic
Finishing Untreated
Material Plastic
Finishing Untreated
Related links
- Legrand Grey Cable clip, 9mm Max. Bundle
- Legrand White Plastic Clip, 6mm Max. Bundle
- Legrand White Plastic Clip, 8mm Max. Bundle
- Legrand White Plastic Clip, 7mm Max. Bundle
- RND Metallic Steel P-Clip, 9mm Max. Bundle
- Legrand White Plastic Round, 10mm Max. Bundle
- RS PRO Grey PVC Flat cable clamp, 9mm Max. Bundle
- HellermannTyton Black Polyamide attachment member, 9mm Max. Bundle
