Legrand White Plastic Clip, 6mm Max. Bundle
- RS Stock No.:
- 687-955
- Mfr. Part No.:
- 031525
- Brand:
- Legrand
Subtotal (1 bag of 100 units)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 18 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.77 | £0.078 |
*price indicative
- RS Stock No.:
- 687-955
- Mfr. Part No.:
- 031525
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Clip/Clamp Style | Clip | |
| Maximum Bundle Diameter | 6mm | |
| Affixing Method | Nail | |
| Material | Plastic | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 6mm | ||
Affixing Method Nail | ||
Material Plastic | ||
Colour White | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand Fix for cable clip is designed for concrete materials and is suitable for fixing cables with a diameter of 6 mm. This accessory comes in grey color.
Material Plastic
Surface treatment Untreated
Surface treatment Untreated
Related links
- Legrand White Plastic Clip, 8mm Max. Bundle
- Legrand White Plastic Clip, 7mm Max. Bundle
- Legrand White Plastic Clip, 9mm Max. Bundle
- Legrand White Plastic Round, 10mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 6mm Max. Bundle
- RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle
- Icotek Silver Spring Steel Clip, 6mm Max. Bundle
- RS PRO Grey PE Rectangular cable clip, 6mm Max. Bundle
