Legrand Grey Plastic Cable Clip, 22 mm Max. Bundle Clip-On 50 mm
- RS Stock No.:
- 333-974
- Mfr. Part No.:
- 031535
- Brand:
- Legrand
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 box of 40 units)*
£21.07
(exc. VAT)
£25.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | £21.07 | £0.527 | - |
| 4 + | £19.38 | £0.485 | 8% |
*price indicative
- RS Stock No.:
- 333-974
- Mfr. Part No.:
- 031535
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 22mm | |
| Fixing Method | Clip-On | |
| Material | Plastic | |
| Colour | Grey | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 22mm | ||
Fixing Method Clip-On | ||
Material Plastic | ||
Colour Grey | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand Fix for grey color RAL7035 clip is designed for round cables with a diameter of 22mm. It features a tip diameter of 2.5mm and a tip length of 50mm1. This clip complies with the EN 61914 standard.
Material Plastic
Surface treatment type Untreated
Related links
- Legrand Grey Plastic Cable Clip, 32 mm Max. Bundle Clip-On 50 mm
- Legrand Grey Plastic Cable Clip, 16 mm Max. Bundle Clip-On 25 mm 14mm 23 mm
- Legrand Grey Plastic Cable Clip, 19 mm Max. Bundle Nail 40 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On
- RS PRO Grey Nylon Cable Clip, 22 mm Max. Bundle Self-Adhesive 30.5 mm 21mm 90 mm
- RS PRO Grey Polyamide 66 Cable Clip, 22 mm Max. Bundle Self-Adhesive 30.5 mm 21mm 90 mm
- Nelco Grey Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
