Legrand Grey Plastic Cable Clip, 16 mm Max. Bundle Clip-On 25 mm 14mm 23 mm
- RS Stock No.:
- 334-030
- Mfr. Part No.:
- 031903
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
£54.39
(exc. VAT)
£65.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £54.39 | £0.544 |
*price indicative
- RS Stock No.:
- 334-030
- Mfr. Part No.:
- 031903
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 16mm | |
| Fixing Method | Clip-On | |
| Material | Plastic | |
| Colour | Grey | |
| Length | 25mm | |
| Width | 14mm | |
| Depth | 23mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 16mm | ||
Fixing Method Clip-On | ||
Material Plastic | ||
Colour Grey | ||
Length 25mm | ||
Width 14mm | ||
Depth 23mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Clipsotube is a grey color accessory designed for fixing flexible or rigid conduits IRL diameter 16.
Unilobe model
Mounting type Screw hole
Material Plastic
Related links
- Legrand Grey Cable Clip, 16 mm Max. Bundle Screw
- Legrand Grey Cable Clip, 16 mm Max. Bundle Nail
- Legrand Grey Plastic Cable Clip, 22 mm Max. Bundle Clip-On 50 mm
- Legrand Grey Plastic Cable Clip, 32 mm Max. Bundle Clip-On 50 mm
- Legrand Grey Plastic Cable Clip, 19 mm Max. Bundle Nail 40 mm
- DeWALT Grey Metal Cable Clip, 16 mm Max. Bundle Snap-On
- HellermannTyton White Steel Cable Clip, 16 mm Max. Bundle Clip
- SES Sterling Grey Polyvinyl Chloride Cable Clip, 16 mm Max. Bundle Screw 12mm
