RND Grey PVC Self Adhesive, 9mm Max. Bundle
- RS Stock No.:
- 490-671
- Mfr. Part No.:
- RND 475-00376
- Brand:
- RND
Subtotal (1 pack of 100 units)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.32 | £0.043 |
*price indicative
- RS Stock No.:
- 490-671
- Mfr. Part No.:
- RND 475-00376
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | Self Adhesive | |
| Maximum Bundle Diameter | 9mm | |
| Affixing Method | Self Adhesive | |
| Material | PVC | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style Self Adhesive | ||
Maximum Bundle Diameter 9mm | ||
Affixing Method Self Adhesive | ||
Material PVC | ||
Colour Grey | ||
- COO (Country of Origin):
- TW
The RND Cable clip is designed with precision to meet the diverse needs of your cable management requirements. Exhibiting exceptional performance in temperatures ranging from -10 to +65 °C, this versatile solution is ideal for both indoor and outdoor applications. Crafted from durable PVC, it boasts a self-adhesive backing that ensures easy installation on various surfaces without the need for additional tools. With its sleek grey finish, this cable clip not only secures your cables effectively but also enhances the aesthetic of your setup. Perfectly sized for clamping cables up to 10 mm, it promises reliability and efficiency, making it an essential accessory for both DIY enthusiasts and professional electricians alike.
Self-adhesive backing for hassle-free application
Robust construction allows for durability over time
Sleek design maintains a neat appearance
Versatile usage suitable for any cable setup
Temperature resistance ensures usability in varying climates
Robust construction allows for durability over time
Sleek design maintains a neat appearance
Versatile usage suitable for any cable setup
Temperature resistance ensures usability in varying climates
Related links
- RND Grey PVC Self Adhesive, 9mm Max. Bundle
- RND Black Polyamide Self Adhesive, 7mm Max. Bundle
- RND Natural Polyamide Self Adhesive, 4mm Max. Bundle
- RND Grey Polyamide Cable Clamp, 7 mm Max. Bundle Self-Adhesive 25 mm 30mm 7 mm
- RND Black Polyamide 66 Cable Clamp, 12.5 mm Max. Bundle Self-Adhesive
- RND Black Polyamide Cable Clamp, 12 mm Max. Bundle Self-Adhesive 7 mm 26 mm
- RND Black Polyamide Cable Clamp, 17 mm Max. Bundle Self-Adhesive 7 mm 26 mm
- RND Black Polyamide 66 Cable Clamp, 5.5 mm Max. Bundle Self-Adhesive 25.8 mm 13.4mm 12.2 mm