RND Grey PVC Self Adhesive, 9mm Max. Bundle
- RS Stock No.:
- 492-325
- Mfr. Part No.:
- RND 475-00374
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
£19.02
(exc. VAT)
£22.82
(inc. VAT)
- RS Stock No.:
- 492-325
- Mfr. Part No.:
- RND 475-00374
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | Self Adhesive | |
| Maximum Bundle Diameter | 9mm | |
| Affixing Method | Self Adhesive | |
| Material | PVC | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style Self Adhesive | ||
Maximum Bundle Diameter 9mm | ||
Affixing Method Self Adhesive | ||
Material PVC | ||
Colour Grey | ||
- COO (Country of Origin):
- TW
The RND Cable clip is designed to offer a reliable solution for organising your cables while ensuring they remain secure and protected. With a temperature range of -10...+65 °C, it provides versatility for various environments. The clip is crafted from durable PVC material and features a self-adhesive backing, making installation quick and hassle-free. Its grey colour blends seamlessly with any application, while the 10 mm clamping range accommodates multiple cable sizes. Ideal for both home and professional use, this cable clip is perfect for tidying up loose cables and improving workspace efficiency.
Self-adhesive backing ensures easy installation on a variety of surfaces
Temperature-resistant design allows for use in challenging conditions
Constructed from sturdy PVC for long-lasting performance
Sleek grey finish provides a discreet and professional appearance
10 mm clamping range supports a wide range of cable types
Temperature-resistant design allows for use in challenging conditions
Constructed from sturdy PVC for long-lasting performance
Sleek grey finish provides a discreet and professional appearance
10 mm clamping range supports a wide range of cable types
Related links
- RND Grey PVC Self Adhesive, 9mm Max. Bundle
- RND Metallic Steel P-Clip, 9mm Max. Bundle
- RND Grey Polyamide Self Adhesive, 7mm Max. Bundle
- RND Grey Polyamide Latching, 8mm Max. Bundle
- RND Black Polyamide Self Adhesive, 17mm Max. Bundle
- RND Natural Polyamide Self Adhesive, 4mm Max. Bundle
- RND Black Polyamide Self Adhesive, 7mm Max. Bundle
- RND Black Polyamide Self Adhesive, 12mm Max. Bundle
