RND Natural Polyamide Self Adhesive, 4mm Max. Bundle
- RS Stock No.:
- 490-514
- Mfr. Part No.:
- RND 475-00474
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-514
- Mfr. Part No.:
- RND 475-00474
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | Self Adhesive | |
| Maximum Bundle Diameter | 4mm | |
| Affixing Method | Self Adhesive | |
| Material | Polyamide | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style Self Adhesive | ||
Maximum Bundle Diameter 4mm | ||
Affixing Method Self Adhesive | ||
Material Polyamide | ||
Colour Natural | ||
- COO (Country of Origin):
- TW
The RND self-adhesive clip is a versatile and innovative solution tailored for secure mounting and organisation. Crafted from natural Polyamide 6.6, it combines durability with ease of use, providing a reliable option for various applications. Its UL-approved materials ensure safety and compliance, making it suitable for both residential and commercial environments. With a thoughtfully engineered design featuring precise dimensions, this clip seamlessly fits into multiple setups, ensuring that your components remain steadfastly in place. Whether for electrical projects or general organisation, this product is destined to enhance efficiency and streamline tasks.
Constructed from high-quality natural Polyamide 6.6
Dimensions engineered for optimal compatibility
Offers versatility for a range of applications
Dimensions engineered for optimal compatibility
Offers versatility for a range of applications
Related links
- RND Natural Polyamide Self Adhesive, 6.5mm Max. Bundle
- RND Natural Polyamide Twist Lock, 20mm Max. Bundle
- RND Black Polyamide Self Adhesive, 17mm Max. Bundle
- RND Grey Polyamide Self Adhesive, 7mm Max. Bundle
- RND Black Polyamide Self Adhesive, 7mm Max. Bundle
- RND Black Polyamide Self Adhesive, 12mm Max. Bundle
- RND Grey PVC Self Adhesive, 9mm Max. Bundle
- RND Natural Nylon Twist Lock, 16.5mm Max. Bundle