RND Natural Polyamide Self Adhesive, 6.5mm Max. Bundle
- RS Stock No.:
- 490-534
- Mfr. Part No.:
- RND 610-00312
- Brand:
- RND
Subtotal (1 pack of 50 units)*
£9.91
(exc. VAT)
£11.89
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 46 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.91 | £0.198 |
*price indicative
- RS Stock No.:
- 490-534
- Mfr. Part No.:
- RND 610-00312
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | Self Adhesive | |
| Maximum Bundle Diameter | 6.5mm | |
| Affixing Method | Self Adhesive | |
| Material | Polyamide | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style Self Adhesive | ||
Maximum Bundle Diameter 6.5mm | ||
Affixing Method Self Adhesive | ||
Material Polyamide | ||
Colour Natural | ||
- COO (Country of Origin):
- CN
The RND Adjustable cable clamp is designed to provide a reliable and efficient solution for securing cables of various sizes. With a sleek self-adhesive backing, it allows for quick installation on multiple surfaces, eliminating the need for additional tools. The latch closure mechanism ensures your cables are held firmly in place while still allowing for easy adjustments to diameter. Manufactured from high-quality PA66 material, this clamp meets UL-94V-2 standards, offering both durability and safety in your cable management needs. Whether you're working on a DIY project or managing professional installations, this adjustable cable clamp stands out for its versatility and ease of use.
Self-adhesive backing for effortless installation on various surfaces
Latch closure provides a secure grip for your cables
Designed for adjustable diameter, ensuring a perfect fit for different cable sizes
Constructed from premium PA66 material for increased strength and longevity
Meets UL-94V-2 safety standards, enhancing reliability for use in various applications
Compact dimensions allow for discreet placement in tight spaces
Latch closure provides a secure grip for your cables
Designed for adjustable diameter, ensuring a perfect fit for different cable sizes
Constructed from premium PA66 material for increased strength and longevity
Meets UL-94V-2 safety standards, enhancing reliability for use in various applications
Compact dimensions allow for discreet placement in tight spaces
Related links
- RND Natural Polyamide Self Adhesive, 4mm Max. Bundle
- RND Black Polyamide Self Adhesive, 7mm Max. Bundle
- RND Natural Polyamide Twist Lock, 20mm Max. Bundle
- RND Black Polyamide Self Adhesive, 17mm Max. Bundle
- RND Black Polyamide Self Adhesive, 12mm Max. Bundle
- RND Grey Polyamide Self Adhesive, 7mm Max. Bundle
- RND Natural Nylon Twist Lock, 16.5mm Max. Bundle
- RND Grey PVC Self Adhesive, 9mm Max. Bundle