Durable 5 m Magnetic Tape, Magnetic Back, 1 mm Thickness
- RS Stock No.:
- 907-817
- Mfr. Part No.:
- 170702
- Brand:
- Durable
Subtotal (1 unit)*
£10.22
(exc. VAT)
£12.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.22 |
*price indicative
- RS Stock No.:
- 907-817
- Mfr. Part No.:
- 170702
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Magnetic Tape | |
| Back Type | Magnetic | |
| Length | 5m | |
| Width | 20mm | |
| Thickness | 1mm | |
| Material | Polyethylene | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Magnetic Tape | ||
Back Type Magnetic | ||
Length 5m | ||
Width 20mm | ||
Thickness 1mm | ||
Material Polyethylene | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable magnetic labelling tape provides an effective solution for organising and identifying items. Designed for easy attachment to metal surfaces, this versatile tape offers flexibility and durability in various settings.
Magnetic labelling tape on a 5 m roll for easy application
Measures 20 mm in width, Ideal for clear labelling
Made from flexible, elastic material that resists kinking
Can be individually cut to suit specific needs
Related links
- Durable 5 m Magnetic Tape 1 mm Thickness
- Rittal 5 m Magnetic Tape
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
- NEMIQ 30 m Magnetic Tape 1.5 mm Thickness
- Eclipse 50 m Magnetic Tape 2.9 mm Thickness
- Legamaster 3 m Magnetic Tape 1.5 mm Thickness
- Nelco 30 m Magnetic Tape 1.5 mm Thickness
- Eclipse 10 m Magnetic Tape 6.4 mm Thickness
