Legamaster 3 m Magnetic Tape, Magnetic Back, 600 μm Thickness

Subtotal (1 unit)*

£48.89

(exc. VAT)

£58.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.89

*price indicative

RS Stock No.:
885-940
Mfr. Part No.:
860152000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Back Type

Magnetic

Product Type

Magnetic Tape

Length

3m

Width

30mm

Thickness

600μm

Material

Rubber

Colour

White

Pull Force

32g/cm²

RoHS Status: Exempt

COO (Country of Origin):
CN
The Legamaster magnetic labelling tape offers a versatile solution for creating custom labels that securely adhere to magnetic surfaces while remaining easily repositionable.

Magnetic tape allows for easy attachment and repositioning

Writable on one side with board or permanent markers

Strong magnetic strength of approximately 32 g/cm²

Robust dimensions of 3000 x 30 x 0.6 mm ensure durability

Partly recyclable, supporting eco-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy