EDAC, MPM, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Male, PC Pin
- RS Stock No.:
- 882-167
- Mfr. Part No.:
- MPM-V00-0A2-2P13-E00
- Brand:
- EDAC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £5.11 | - |
| 10 - 24 | £4.70 | 8% |
| 25 + | £4.24 | 17% |
*price indicative
- RS Stock No.:
- 882-167
- Mfr. Part No.:
- MPM-V00-0A2-2P13-E00
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Male | |
| Termination Type | PC Pin | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Connector Type | Circular Connector | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Ways | 2 | |
| Mount Type | Through Hole | |
| Series | MPM | |
| Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Male | ||
Termination Type PC Pin | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Connector Type Circular Connector | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Number of Ways 2 | ||
Mount Type Through Hole | ||
Series MPM | ||
Orientation Vertical | ||
- COO (Country of Origin):
- CN
The EDAC connector offers a Compact and efficient solution for ensuring secure electrical connections, designed specifically for applications requiring robust performance within a limited space.
Rated for a current of 3A and a voltage of 12V
Withstands voltages up to 500V for enhanced safety
Features an insulation resistance of 1000MΩ minimum for reliable operation
Constructed with brass contacts plated with 5μ" gold for superior conductivity
Related links
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
