EDAC, MPM, Vertical Through Hole 5 way Magnetic Connector, Brass Contact Male, PC Pin

Get a bulk buy discount

Add 10 more to save £5.10

View bulk pricing options

Subtotal (1 unit)*

£6.40

(exc. VAT)

£7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.40-
10 - 24£5.89£5.10
25 +£5.31£27.25

*price indicative

RS Stock No.:
882-186
Mfr. Part No.:
MPM-VA0-105-2R03-A00
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

PC Pin

Contact Gender

Male

Standards/Approvals

Rohs

Minimum Operating Temperature

-25°C

Contact Plating

Gold

Mount Type

Through Hole

Series

MPM

Orientation

Vertical

Contact Material

Brass

Maximum Operating Temperature

80°C

Connector Type

Rectangular

Number of Ways

5

COO (Country of Origin):
CN
The EDAC male connector is a rectangular component designed for precise and reliable interconnections, featuring a Compact pitch with multiple positions to facilitate effective connectivity in electronic assemblies.

Current rating of 3A ensures efficient power transmission

Withstanding voltage of 550V provides enhanced safety during operation

Insulation resistance reaches up to 11MΩ for dependable performance

Temperature range from -25°C to 80°C allows versatile usage in varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy