EDAC, MPM, Vertical Through Hole 6 way Magnetic Connector, Brass Contact Male, PC Pin
- RS Stock No.:
- 882-185
- Mfr. Part No.:
- MPM-VA0-106-2R04-A00
- Brand:
- EDAC
Get a bulk buy discount
Add 10 more to save £6.10
View bulk pricing optionsSubtotal (1 unit)*
£7.65
(exc. VAT)
£9.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 113 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.65 | - |
| 10 - 24 | £7.04 | £6.10 |
| 25 + | £6.35 | £32.50 |
*price indicative
- RS Stock No.:
- 882-185
- Mfr. Part No.:
- MPM-VA0-106-2R04-A00
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Male | |
| Termination Type | PC Pin | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Mount Type | Through Hole | |
| Series | MPM | |
| Orientation | Vertical | |
| Number of Ways | 6 | |
| Connector Type | Rectangular | |
| Maximum Operating Temperature | 80°C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Male | ||
Termination Type PC Pin | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Mount Type Through Hole | ||
Series MPM | ||
Orientation Vertical | ||
Number of Ways 6 | ||
Connector Type Rectangular | ||
Maximum Operating Temperature 80°C | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The EDAC male connector is a rectangular component designed for precise and reliable interconnections, featuring a Compact pitch with multiple positions to facilitate effective connectivity in electronic assemblies.
Current rating of 3A ensures efficient power transmission
Withstanding voltage of 550V provides enhanced safety during operation
Insulation resistance reaches up to 11MΩ for dependable performance
Temperature range from -25°C to 80°C allows versatile usage in varied environments
Related links
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
