EDAC, MPM, Vertical Through Hole 8 way Magnetic Connector, Brass Contact Male, PC Pin

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£8.94

(exc. VAT)

£10.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£8.94-
10 - 24£8.228%
25 +£7.4217%

*price indicative

RS Stock No.:
882-183
Mfr. Part No.:
MPM-VA0-108-2R06-A00
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

PC Pin

Contact Gender

Male

Standards/Approvals

Rohs

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Number of Ways

8

Mount Type

Through Hole

Series

MPM

Orientation

Vertical

Maximum Operating Temperature

80°C

Connector Type

Rectangular

COO (Country of Origin):
CN
The EDAC male connector is a rectangular component designed for efficient electrical connectivity in complex systems, featuring an 8-position pitch to accommodate multiple connections seamlessly.

Current rating of 3A ensures robust performance across various applications

Withstanding voltage of 550V safeguards against electrical surges

Insulation resistance of 11MΩ guarantees reliable isolation and safety

Temperature range from -25°C to 80°C allows versatility in environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy