EDAC, MPF, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Female, PC Pin
- RS Stock No.:
- 882-188
- Mfr. Part No.:
- MPF-V00-0A2-2R13-E00
- Brand:
- EDAC
Get a bulk buy discount
Add 10 more to save £3.50
View bulk pricing optionsSubtotal (1 unit)*
£4.37
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 118 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.37 | - |
| 10 - 24 | £4.02 | £3.50 |
| 25 + | £3.62 | £18.75 |
*price indicative
- RS Stock No.:
- 882-188
- Mfr. Part No.:
- MPF-V00-0A2-2R13-E00
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Number of Ways | 2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Circular Connector | |
| Orientation | Vertical | |
| Series | MPF | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Number of Ways 2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Connector Type Circular Connector | ||
Orientation Vertical | ||
Series MPF | ||
- COO (Country of Origin):
- CN
The EDAC female connector offers a circular design with a diameter of 10 mm, primarily functioning to facilitate reliable electrical connections in various electronic applications.
Current rating of 3A ensures robust electrical performance
Voltage rating of 12V supports diverse electronic circuits
Withstanding voltage of 500V enhances safety in operations
Insulation resistance of 1000MΩ minimises power loss
Related links
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
