EDAC, MPF, Vertical Through Hole 4 way Magnetic Connector, Brass Contact Female, PC Pin
- RS Stock No.:
- 882-169
- Mfr. Part No.:
- MPF-VA0-104-2P02-A00
- Brand:
- EDAC
Get a bulk buy discount
Add 10 more to save £4.90
View bulk pricing optionsSubtotal (1 unit)*
£6.03
(exc. VAT)
£7.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 81 unit(s) shipping from 23 November 2026
- Plus 116 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £6.03 | - |
| 10 - 24 | £5.54 | £4.90 |
| 25 + | £5.00 | £25.75 |
*price indicative
- RS Stock No.:
- 882-169
- Mfr. Part No.:
- MPF-VA0-104-2P02-A00
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Contact Material | Brass | |
| Connector Type | Rectangular | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Plating | Gold | |
| Mount Type | Through Hole | |
| Series | MPF | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Contact Material Brass | ||
Connector Type Rectangular | ||
Orientation Vertical | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact Plating Gold | ||
Mount Type Through Hole | ||
Series MPF | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- CN
The EDAC female rectangular connector designed for reliable electronic interfacing. It features a Compact 2.2mm pitch and is suitable for various circuit board configurations.
Current rating of 3A ensures operational efficiency
Voltage rating of 12V for optimal performance in various applications
Withstanding voltage of 500V for reliable electrical insulation
Insulation resistance measures at 1000MΩ minimum for durability
Related links
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
