EDAC, MPF, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Female, PC Pin
- RS Stock No.:
- 882-166
- Mfr. Part No.:
- MPF-VC0-102-2P00-A00
- Brand:
- EDAC
Get a bulk buy discount
Add 10 more to save £4.10
View bulk pricing optionsSubtotal (1 unit)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £5.11 | - |
| 10 - 24 | £4.70 | £4.10 |
| 25 + | £4.24 | £21.75 |
*price indicative
- RS Stock No.:
- 882-166
- Mfr. Part No.:
- MPF-VC0-102-2P00-A00
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Maximum Operating Temperature | 80°C | |
| Contact Plating | Gold | |
| Number of Ways | 2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Orientation | Vertical | |
| Connector Type | Rectangular | |
| Contact Material | Brass | |
| Series | MPF | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Maximum Operating Temperature 80°C | ||
Contact Plating Gold | ||
Number of Ways 2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Orientation Vertical | ||
Connector Type Rectangular | ||
Contact Material Brass | ||
Series MPF | ||
- COO (Country of Origin):
- CN
The EDAC female rectangular connector designed for reliable electronic interfacing. It features a Compact 2.8mm pitch and is suitable for various circuit board configurations.
Current rating of 3A ensures operational efficiency
Voltage rating of 12V for optimal performance in various applications
Withstanding voltage of 500V for reliable electrical insulation
Insulation resistance measures at 1000MΩ minimum for durability
Related links
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
