EDAC, MPM, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Male, PC Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.11

(exc. VAT)

£6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.11
10 - 24£4.70
25 +£4.24

*price indicative

RS Stock No.:
882-162
Mfr. Part No.:
MPM-V00-802-2P14-E00
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

PC Pin

Contact Gender

Male

Standards/Approvals

Rohs

Connector Type

Circular Connector

Orientation

Vertical

Series

MPM

Mount Type

Through Hole

Number of Ways

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The EDAC male connector serves as a robust and reliable connection point for various electronic applications, ensuring efficient signal transmission and power handling in Compact designs.

Current rating of 3A for reliable performance

Voltage rating up to 12V, suitable for diverse applications

Withstanding voltage of 500V ensures safety during operation

Insulation resistance of 1000MΩ minimum for improved reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy