EDAC, MPM, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Male, PC Pin

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£5.11

(exc. VAT)

£6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 118 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£5.11-
10 - 24£4.708%
25 +£4.2417%

*price indicative

RS Stock No.:
882-161
Mfr. Part No.:
MPM-V00-562-5R12-E00
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

PC Pin

Contact Gender

Male

Standards/Approvals

Rohs

Orientation

Vertical

Series

MPM

Number of Ways

2

Connector Type

Circular Connector

Contact Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Mount Type

Through Hole

COO (Country of Origin):
CN
The EDAC circular connector delivers robust performance and reliability, designed for efficient connectivity in demanding applications. Its Compact design ensures seamless integration while maintaining exceptional electrical properties.

Current rating of 22A ensures high-load capability

Voltage rating of 1122V delivers strong insulation against electrical failure

Withstanding voltage of 5500V maximises component safety

Insulation resistance at 11MΩ prevents leakage current issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy