EDAC, MPF, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Female, PC Pin
- RS Stock No.:
- 882-174
- Mfr. Part No.:
- MPF-V00-562-2P12-E00
- Brand:
- EDAC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.16 | - |
| 10 - 24 | £3.83 | 7% |
| 25 + | £3.45 | 17% |
*price indicative
- RS Stock No.:
- 882-174
- Mfr. Part No.:
- MPF-V00-562-2P12-E00
- Brand:
- EDAC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Through Hole | |
| Number of Ways | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Circular Connector | |
| Orientation | Vertical | |
| Series | MPF | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Through Hole | ||
Number of Ways 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Connector Type Circular Connector | ||
Orientation Vertical | ||
Series MPF | ||
- COO (Country of Origin):
- CN
The EDAC female connector is designed for reliable connectivity with a Compact circular format, supporting precision applications in various electronic systems. Its robust design ensures compatibility and performance in demanding environments.
Current rating of 3A ensures efficient power transmission
Contact resistance is limited to a maximum of 50mΩ for optimal performance
Temperature range from -25°C to 80°C allows use in varying conditions
Capable of 10,000 mating cycles maintaining connection integrity
Related links
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
