Sunnex Equipment AB LED Spotlight, 5 W, 24V, Flexible, IP43, 500 mm Reach, 500 mm Arm Length, 2 m
- RS Stock No.:
- 792-385
- Mfr. Part No.:
- 34510
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£412.07
(exc. VAT)
£494.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.07 |
*price indicative
- RS Stock No.:
- 792-385
- Mfr. Part No.:
- 34510
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Lamp Supplied | Yes | |
| Light Style | Industrial | |
| Voltage | 24V | |
| Power | 5W | |
| Colour Temperature | 6500K | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP43 | |
| Maximum Reach | 500mm | |
| Cable Length | 2m | |
| Arm Length | 500mm | |
| Lifespan | 30000h | |
| Plug Type | AC | |
| Standards/Approvals | EN 60533 | |
| Beam Angle | 45° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Lamp Supplied Yes | ||
Light Style Industrial | ||
Voltage 24V | ||
Power 5W | ||
Colour Temperature 6500K | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP43 | ||
Maximum Reach 500mm | ||
Cable Length 2m | ||
Arm Length 500mm | ||
Lifespan 30000h | ||
Plug Type AC | ||
Standards/Approvals EN 60533 | ||
Beam Angle 45° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Flexible task light is specifically designed for vehicle applications, ensuring optimal visibility in low-light conditions. Its robust construction and versatile light options make it Ideal for use on ship bridges and train cabs.
Flexible ARM for precise adjustment of the lamp head
Highly Durable aluminium construction withstands vibration
Switchable red and white light colours enhance visibility
Dimmable functionality allows for light intensity control
Extended shade reduces glare while focusing light
Technical lifespan exceeds 30,000 hours for longevity
Related links
- Sunnex Equipment AB LED Spotlight 24V IP43 500 mm Arm Length, 2 m
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
