Sunnex Equipment AB Luxor LED Machine Light, 12 W, 24V, Flexible, IP65, 500 mm Reach, 500 mm Arm Length, 1.9 mm
- RS Stock No.:
- 792-407
- Mfr. Part No.:
- 36100
- Brand:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
£437.57
(exc. VAT)
£525.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £437.57 |
*price indicative
- RS Stock No.:
- 792-407
- Mfr. Part No.:
- 36100
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | Luxor | |
| Voltage | 24V | |
| Colour Temperature | 4300K | |
| Power | 12W | |
| Arm Type | Flexible | |
| Colour | Black | |
| IP Rating | IP65 | |
| Maximum Reach | 500mm | |
| Arm Length | 500mm | |
| Cable Length | 1.9mm | |
| Lifespan | 50000h | |
| Plug Type | Type C | |
| Standards/Approvals | RoHS | |
| Beam Angle | 17° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series Luxor | ||
Voltage 24V | ||
Colour Temperature 4300K | ||
Power 12W | ||
Arm Type Flexible | ||
Colour Black | ||
IP Rating IP65 | ||
Maximum Reach 500mm | ||
Arm Length 500mm | ||
Cable Length 1.9mm | ||
Lifespan 50000h | ||
Plug Type Type C | ||
Standards/Approvals RoHS | ||
Beam Angle 17° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Spotlight is an Advanced LED lighting solution designed for high-intensity machine applications, effectively illuminating surfaces from a distance with its Durable aluminium construction and flexible ARM options.
Flexible ARM available for precise positioning
Long lifespan exceeding 50,000 hours ensures durability
Operates safely at 24VDC in challenging environments
Provides high intensity, suitable for greater distances
Adaptor for direct mains connection enhances usability
Ideal for various high-intensity applications
Related links
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
