Sunnex Equipment AB Luxor LED Machine Light, 12 W, 24V, Flexible, IP65, 500 mm Reach, 500 mm Arm Length, 1.9 mm

Image representative of range

Subtotal (1 unit)*

£416.40

(exc. VAT)

£499.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.40

*price indicative

RS Stock No.:
792-409
Mfr. Part No.:
36160
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

Luxor

Voltage

24V

Colour Temperature

4300K

Power

12W

Arm Type

Flexible

Colour

Black

IP Rating

IP65

Maximum Reach

500mm

Cable Length

1.9mm

Arm Length

500mm

Plug Type

Type C

Lifespan

50000h

Standards/Approvals

RoHS

Beam Angle

17°

COO (Country of Origin):
SE
The Sunnex Equipment AB Spotlight provides exceptional LED illumination for machine applications, designed for installations where high intensity is needed at a distance from the light source. Its robust construction is Ideal for challenging industrial environments.

Flexible ARM for precise positioning

12W power consumption ensures low energy usage

Durable aluminium construction enhances longevity

High intensity lights up larger areas effectively

IP20 and IP65 ratings accommodate various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy