Sunnex Equipment AB TELLUS LED Machine Light, 3.3 W, 24V, Flexible, IP20, 40 mm Reach, 40 mm Arm Length, 1.9 mm, 500 mm
- RS Stock No.:
- 792-401
- Mfr. Part No.:
- 34160
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£142.24
(exc. VAT)
£170.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.24 |
*price indicative
- RS Stock No.:
- 792-401
- Mfr. Part No.:
- 34160
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | TELLUS | |
| Lamp Supplied | Yes | |
| Voltage | 24V | |
| Light Style | Industrial | |
| Colour Temperature | 4000K | |
| Power | 3.3W | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 40mm | |
| Arm Length | 40mm | |
| Length | 500mm | |
| Cable Length | 1.9mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series TELLUS | ||
Lamp Supplied Yes | ||
Voltage 24V | ||
Light Style Industrial | ||
Colour Temperature 4000K | ||
Power 3.3W | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 40mm | ||
Arm Length 40mm | ||
Length 500mm | ||
Cable Length 1.9mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB LED task light offers flexibility for a range of professional applications. Available in multiple IP ratings, it excels in both industrial and inspection settings, ensuring reliable performance even in harsh environments.
LED service life exceeds 50,000 hours, ensuring long-lasting illumination
Dimmable versions allow for customised brightness levels
Power consumption is low at just 3.3W, promoting energy efficiency
Compact size and lightweight design facilitate easy installation and handling
Related links
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
