Sunnex Equipment AB TELLUS LED Machine Light, 3.3 W, 24V, Flexible, IP20, 700 mm Reach, 700 mm Arm Length, 1.9 mm, 500

Image representative of range

Subtotal (1 unit)*

£237.99

(exc. VAT)

£285.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.99

*price indicative

RS Stock No.:
792-403
Mfr. Part No.:
34320
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

TELLUS

Voltage

24V

Light Style

Industrial

Power

3.3W

Colour Temperature

4000K

Colour

Black

Arm Type

Flexible

IP Rating

IP20

Maximum Reach

700mm

Arm Length

700mm

Length

500mm

Cable Length

1.9mm

Lifespan

50000h

Plug Type

Type C

Standards/Approvals

RoHS

Beam Angle

15°

COO (Country of Origin):
SE
The Sunnex Equipment AB Task light is an Advanced lighting solution designed for professional environments, offering excellent flexibility and durability with options for dimming in multiple IP-rated versions.

Available in IP20, IP43, or IP65 ratings for varied applications

Flexible ARM length options of 700mm for adaptability

High-quality LED technology ensures long service life exceeding 50,000 hours

Dimmable versions available to suit diverse lighting needs

Efficient power consumption at just 3.3W while delivering bright illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy