Sunnex Equipment AB LED Spotlight, 5 W, 24V, Flexible, IP43, 500 mm Reach, 500 mm Arm Length, 2 m
- RS Stock No.:
- 792-384
- Mfr. Part No.:
- 34500
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£408.98
(exc. VAT)
£490.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.98 |
*price indicative
- RS Stock No.:
- 792-384
- Mfr. Part No.:
- 34500
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Industrial | |
| Voltage | 24V | |
| Power | 5W | |
| Colour Temperature | 6500K | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP43 | |
| Maximum Reach | 500mm | |
| Arm Length | 500mm | |
| Cable Length | 2m | |
| Lifespan | 30000h | |
| Plug Type | AC | |
| Standards/Approvals | EN 60533:2015 | |
| Beam Angle | 45° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Industrial | ||
Voltage 24V | ||
Power 5W | ||
Colour Temperature 6500K | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP43 | ||
Maximum Reach 500mm | ||
Arm Length 500mm | ||
Cable Length 2m | ||
Lifespan 30000h | ||
Plug Type AC | ||
Standards/Approvals EN 60533:2015 | ||
Beam Angle 45° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Spotlight is a versatile LED-task light specifically designed for applications requiring optimal night vision. Its adjustable ARM and dual light colours make it Ideal for demanding environments like ship bridges and train cabs.
Flexible ARM allows for precise positioning
Technical lifespan exceeds 30,000 hours
Compatible with 12-24V AC/DC supply voltage
Offers both red and white light options
Dimmable for tailored light intensity
Related links
- Sunnex Equipment AB LED Spotlight 24V IP43 500 mm Arm Length, 2 m
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 700 mm Arm Length 500 mm
