Sunnex Equipment AB TELLUS LED Machine Light, 3.3 W, 24V, Flexible, IP20, 700 mm Reach, 700 mm Arm Length, 1.9 mm, 500
- RS Stock No.:
- 298-999
- Distrelec Article No.:
- 301-54-057
- Mfr. Part No.:
- 34320
- Brand:
- Sunnex Equipment AB
Stock information currently inaccessible
- RS Stock No.:
- 298-999
- Distrelec Article No.:
- 301-54-057
- Mfr. Part No.:
- 34320
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | TELLUS | |
| Light Style | Industrial | |
| Voltage | 24V | |
| Colour Temperature | 4000k | |
| Power | 3.3W | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 700mm | |
| Arm Length | 700mm | |
| Length | 500mm | |
| Cable Length | 1.9mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series TELLUS | ||
Light Style Industrial | ||
Voltage 24V | ||
Colour Temperature 4000k | ||
Power 3.3W | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 700mm | ||
Arm Length 700mm | ||
Length 500mm | ||
Cable Length 1.9mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- SE
Fits most applications
Tellus is a versatile LED task light for industrial and other professional applications where flexibility is of importance. Its available in IP65 versions for use in harsh environments, dimmable version are also available. Typical applications are lighting for machining industry, production equipment, inspection and in vehicles. The aluminum lamp head and rugged arm make it usable in a variety of industrial and professional environments. Can be supplied with an external plugin 230V adapter. The adapters protection class is IP44. LED-technology delivers low energy consumption and long service life as well as high vibration durability and virtually no radiated heat in the light beam. The high CRI-value ensures high quality of the emitted light. 15° optics are fitted, interchangeable 20 & 30° optics are available. Customized versions available upon request.
Features and Benefits
Armlenght 700mm
Dimmable
12-24V AC/DC
IP20
Applications
Industrial applications
Machining industy
Vehicles
Inspection and reading
Related links
- Sunnex Equipment AB CL-LED LED Machine Light 36 V 700 mm Arm Length 500 mm
- Sunnex Equipment AB 700 mm Arm Length
- Sunnex Equipment AB 700 mm Arm Length
- Sunnex Equipment AB Pluto LED Machine Light 24 V 500 mm Arm Length 500 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36 V 500 mm Arm Length 500 mm
- Sunnex Equipment AB 500 mm Arm Length
- Sunnex Equipment AB TELLUS LED Machine Light 24 V 500 mm Arm Length 500 mm
- Serious 6 LED LED Worklight 100 → 240 V ac IP65 700 mm Reach
