Sunnex Equipment AB Pluto LED Machine Light, 2 W, 24V, Flexible, IP20, 500 mm Reach, 500 mm Arm Length, 1.9 mm, 500 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
298-984
Distrelec Article No.:
301-54-047
Mfr. Part No.:
22702
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

Pluto

Light Style

Industrial

Voltage

24V

Power

2W

Colour Temperature

4000K

Arm Type

Flexible

Colour

Black

IP Rating

IP20

Maximum Reach

500mm

Length

500mm

Arm Length

500mm

Cable Length

1.9mm

Lifespan

25000h

Plug Type

Type C

Standards/Approvals

RoHS

Beam Angle

25°

COO (Country of Origin):
SE

Pluto - Perfect for the small areas


Pluto is a designed LED light for industrial and other applications where a small size & flexibility is of importance. Typical application areas: machine tools, vehicles, sewing and textile industry, medical machines and any other applications for lighting up smaller surfaces. LED-technology delivers low energy consumption and long service life as well as high vibration durability and virtually no radiated heat in the light beam. The high CRI-value ensures high quality of the emitted light. 25° optics are fitted, but the lamp is also delivered with interchangeable 8 & 40° optics. It can be supplied with an external plugin adapter for 230V. The adapter’s protection class is IP44. Customized versions are available upon request.

Features and Benefits


Armlenght 500mm

Swivel jount

Lifespan >50000

12-24V AC/DC

High quality components

Compact and sturdy lamp head

8dgr and 40dgr optics included

Applications


Industrial applications

Vehicles

Medical

Reading light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy