Sunnex Equipment AB CL-LED LED Machine Light, 11 W, 36V, Flexible, IP20, 500 mm Reach, 500 mm Arm Length, 1.9 mm, 500 mm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
299-000
Distrelec Article No.:
302-39-427
Mfr. Part No.:
35100
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

CL-LED

Voltage

36V

Light Style

LED

Colour Temperature

4000K

Power

11W

Colour

Black

Arm Type

Flexible

IP Rating

IP20

Maximum Reach

500mm

Arm Length

500mm

Cable Length

1.9mm

Length

500mm

Plug Type

Type C

Lifespan

50000h

Standards/Approvals

RoHS

COO (Country of Origin):
SE

The hight quality desk lamp


CL-LED is a diffused LED-lamp for general purpose like reading, assembly and inspection on workbenches etc. It has a pattern of LED’s with a combined power of 11W, with a built in recessed diffuser, for minimal glare and a flat light pattern. The lamp head is MADE from extruded aluminium with end pieces in Durable plastic material. The classic Sunnex flexible ARM is fitted and it comes in 500 or 700mm length. Supply voltage is 24 V AC/DC. The built in diffuser allows for an even spread of the light and its recessed position gives protection against impact and glare. Suitable applications are inspection and measurement, office tables and in applications where a greater flat light pattern is preferred. Our accessories like adapter, C-clamp, wallbracket, magnetic base and table base can be used with this product.

Features and Benefits


Armlenght 500mm

24-36VDC

Minimal glare

Flexable ARM

Applications


Inspection

Laboratories

Workbenches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy