Sunnex Equipment AB TELLUS LED Machine Light, 3.3 W, 24V, Flexible, IP43, 500 mm Reach, 500 mm Arm Length, 1.9 mm, 500
- RS Stock No.:
- 298-993
- Distrelec Article No.:
- 301-54-053
- Mfr. Part No.:
- 34100
- Brand:
- Sunnex Equipment AB
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-993
- Distrelec Article No.:
- 301-54-053
- Mfr. Part No.:
- 34100
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | TELLUS | |
| Light Style | Industrial | |
| Voltage | 24V | |
| Colour Temperature | 4000K | |
| Power | 3.3W | |
| Arm Type | Flexible | |
| Colour | Black | |
| IP Rating | IP43 | |
| Maximum Reach | 500mm | |
| Length | 500mm | |
| Cable Length | 1.9mm | |
| Arm Length | 500mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series TELLUS | ||
Light Style Industrial | ||
Voltage 24V | ||
Colour Temperature 4000K | ||
Power 3.3W | ||
Arm Type Flexible | ||
Colour Black | ||
IP Rating IP43 | ||
Maximum Reach 500mm | ||
Length 500mm | ||
Cable Length 1.9mm | ||
Arm Length 500mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- SE
Fits most applications
Tellus is a versatile LED task light for industrial and other professional applications where flexibility is of importance. Its available in IP65 versions for use in harsh environments, dimmable version are also available. Typical applications are lighting for machining industry, production equipment, inspection and in vehicles. The aluminum lamp head and rugged ARM make it usable in a variety of industrial and professional environments. Can be supplied with an external plugin 230V adapter. The adapters protection class is IP44. LED-technology delivers low energy consumption and long service life as well as high vibration durability and virtually no radiated heat in the light beam. The high CRI-value ensures high quality of the emitted light. 15° optics are fitted, interchangeable 20 & 30° optics are available. Customized versions available upon request.
Features and Benefits
Armlenght 500mm
IP43
Long service lige
Flexable ARM
Robust lamp head
Applications
Industrial applications
Machining industy
Vehicles
Inspection and reading
Related links
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 700 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
