Sunnex Equipment AB Luxor LED Machine Light, 12 W, 24V, Flexible, IP65, 500 mm Reach, 500 mm Arm Length, 1.9 mm
- RS Stock No.:
- 299-004
- Mfr. Part No.:
- 36110
- Brand:
- Sunnex Equipment AB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 299-004
- Mfr. Part No.:
- 36110
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | Luxor | |
| Voltage | 24V | |
| Colour Temperature | 4300K | |
| Power | 12W | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP65 | |
| Maximum Reach | 500mm | |
| Cable Length | 1.9mm | |
| Arm Length | 500mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 17° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series Luxor | ||
Voltage 24V | ||
Colour Temperature 4300K | ||
Power 12W | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP65 | ||
Maximum Reach 500mm | ||
Cable Length 1.9mm | ||
Arm Length 500mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 17° | ||
- COO (Country of Origin):
- SE
When the light is in focus
Luxor is a LED-lamp with exceptional intensity for machine applications, where the lamp head is placed at a distance from the lit surface. The lamp head is made from durable aluminium for challenging environments. The classic Sunnex flexible arm and Spot-version can be chosen or the articulated arm system, for superior reach. The wattage is 12W and suitable distance between lamp head and surface is 75-200cm, with narrow beam (8°) the distance can be increased to 350cm. Supply voltage is 24VDC for safe use in, e.g. industrial environment, adaptor for connection to the power net is available as an accessory. IP20 and IP65 versions are available as standard. Suitable applications are larger machines, CNC-Centres and other applications where very high intensity is needed. If spot or flexible arm is chosen our accessories like C-clamp, wall bracket, magnetic base and table base can be used with this product. 230V adaptor is also an accessory.
Features and Benefits
Armlenght 500mm
24-36VDC
Very high intensity
IP20
Joint between the lamp head and flexable arm
High intensity for use at great distance
Applications
CNC-centres
Large presses
Machines
Related links
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
