Sunnex Equipment AB Luxor LED Machine Light, 12 W, 24V, Flexible, IP65, 500 mm Reach, 500 mm Arm Length, 1.9 mm
- RS Stock No.:
- 792-408
- Mfr. Part No.:
- 36110
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£450.57
(exc. VAT)
£540.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.57 |
*price indicative
- RS Stock No.:
- 792-408
- Mfr. Part No.:
- 36110
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | Luxor | |
| Lamp Supplied | Yes | |
| Voltage | 24V | |
| Power | 12W | |
| Colour Temperature | 4300K | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP65 | |
| Maximum Reach | 500mm | |
| Arm Length | 500mm | |
| Cable Length | 1.9mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 17° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series Luxor | ||
Lamp Supplied Yes | ||
Voltage 24V | ||
Power 12W | ||
Colour Temperature 4300K | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP65 | ||
Maximum Reach 500mm | ||
Arm Length 500mm | ||
Cable Length 1.9mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 17° | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Flexible ARM light offers exceptional LED illumination for machine applications, designed specifically for environments where distance from the work surface is necessary. This lamp features a Durable aluminium construction for reliability in challenging conditions.
Flexible ARM for precision adjustment
Long technical life exceeding 50,000 hours
Safe operation with 24VDC supply voltage
High intensity suitable for use at greater distances
Adaptor available for direct connection to mains voltage
IP20 for standard applications or IP65 for harsher environments
Related links
- Sunnex Equipment AB Luxor LED Machine Light 24V IP65 500 mm Arm Length, 1.9 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 500 mm Arm Length 500
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP20 500 mm Arm Length 500
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB Solus 6 LED Machine Light 24V IP65 700 mm Arm Length 500
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP20 40 mm Arm Length 500 mm
