Banner WLB32 LED Machine Light, 30V dc, IP50, 285 mm Arm Length, 2 m, 285 mm
- RS Stock No.:
- 293-222
- Mfr. Part No.:
- WLB32C285Q
- Brand:
- Banner
Subtotal (1 unit)*
£109.62
(exc. VAT)
£131.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.62 |
*price indicative
- RS Stock No.:
- 293-222
- Mfr. Part No.:
- WLB32C285Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLB32 | |
| Light Style | Work Light | |
| Voltage | 30V dc | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Arm Length | 285mm | |
| Length | 285mm | |
| Cable Length | 2m | |
| Plug Type | M12, 4-Pin | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLB32 | ||
Light Style Work Light | ||
Voltage 30V dc | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Arm Length 285mm | ||
Length 285mm | ||
Cable Length 2m | ||
Plug Type M12, 4-Pin | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a highly efficient lighting solution designed to illuminate workspaces without causing glare. This ultra-bright fixture excels in providing uniform light distribution, making it suitable for diverse applications, such as control cabinets, machine lighting, and manufacturing areas. Its robust construction features anodised aluminium housing and a shatterproof window, ensuring durability and longevity even in demanding environments.
Provides longlasting performance with minimal maintenance
Integrates seamlessly into existing systems with daisy chain compatibility
Meets stringent environmental ratings for reliability
Related links
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 570 mm
- Banner WLB32 LED Machine Light IP50 2 m, 8.5 m
- Banner WLB32 LED Machine Light IP50 2 m, 1.17 m
- Banner HLS28 LED Machine Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Machine Light IP50 850 mm
