Banner WLB32 LED Machine Light, 30V dc, IP50, 850 mm Arm Length, 2 m, 8.5 m
- RS Stock No.:
- 293-229
- Mfr. Part No.:
- WLB32C850Q
- Brand:
- Banner
Subtotal (1 unit)*
£253.06
(exc. VAT)
£303.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.06 |
*price indicative
- RS Stock No.:
- 293-229
- Mfr. Part No.:
- WLB32C850Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLB32 | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 8.5m | |
| Cable Length | 2m | |
| Arm Length | 850mm | |
| Plug Type | 4-Pin, M12 | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLB32 | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 8.5m | ||
Cable Length 2m | ||
Arm Length 850mm | ||
Plug Type 4-Pin, M12 | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is an exceptional lighting solution crafted with cutting-edge LED technology. Designed for diverse environments, this ultra-bright fixture delivers an even light output without glare, making it ideal for workstations, manufacturing lines, and machine lighting. With a robust metal housing and durable shatterproof window, it ensures longevity even in demanding settings.
Easy installation with multiple mounting options enhances user convenience
Models with motion detection provide increased security and energy conservation
Eye shield options are available to minimise side glare for enhanced comfort
Related links
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 570 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Machine Light IP50 850 mm
- Banner WLB32 LED Machine Light IP50 2 m, 1.17 m
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Machine Light IP50 570 mm
