Banner WLB32 LED Machine Light, 30V dc, IP50, 2 m, 850 mm
- RS Stock No.:
- 293-228
- Mfr. Part No.:
- WLB32C850PB
- Brand:
- Banner
Subtotal (1 unit)*
£253.06
(exc. VAT)
£303.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.06 |
*price indicative
- RS Stock No.:
- 293-228
- Mfr. Part No.:
- WLB32C850PB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | WLB32 | |
| Light Style | Strip Light | |
| Voltage | 30V dc | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 850mm | |
| Cable Length | 2m | |
| Lifespan | 50000h | |
| Plug Type | M12, 4-Pin | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series WLB32 | ||
Light Style Strip Light | ||
Voltage 30V dc | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 850mm | ||
Cable Length 2m | ||
Lifespan 50000h | ||
Plug Type M12, 4-Pin | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is designed to illuminate industrial environments with exceptional efficiency and durability. This ultra-bright LED fixture delivers even light distribution that minimises glare, making it ideal for various applications, including workstations and manufacturing lines. Constructed from robust anodised aluminium, this light bar features a shatterproof window and multiple mounting options for flexible installation.
Quick and easy installation with various mounting options available
Shatterproof design enhances safety in demanding environments
Motion detection features promote energy conservation during periods of inactivity
Related links
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 8.5 m
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 570 mm
- Banner WLB32 LED Machine Light IP50 2 m, 1.17 m
- Banner WLB32 LED Machine Light 30 V dc 2 m
- Banner LED Machine Light IP50 2 m, 602 mm
