Banner HLS28 LED Machine Light, 24V dc, IP50, 285 mm
- RS Stock No.:
- 293-291
- Mfr. Part No.:
- HLS28XW285XQ
- Brand:
- Banner
Subtotal (1 unit)*
£243.74
(exc. VAT)
£292.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.74 |
*price indicative
- RS Stock No.:
- 293-291
- Mfr. Part No.:
- HLS28XW285XQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | HLS28 | |
| Lamp Supplied | Yes | |
| Light Style | Strip Light | |
| Voltage | 24V dc | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP50 | |
| Length | 285mm | |
| Plug Type | 4-Pin, M12 | |
| Lifespan | 75000h | |
| Standards/Approvals | IEC 60079-7:2017, IECEX, NEC, IEC 60079-0:2017, UKCA, CEC, cULus, UL 21 ATEX 2508X, IECEx UL 21.0007X, UL/cULus E467619, ATEX | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series HLS28 | ||
Lamp Supplied Yes | ||
Light Style Strip Light | ||
Voltage 24V dc | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP50 | ||
Length 285mm | ||
Plug Type 4-Pin, M12 | ||
Lifespan 75000h | ||
Standards/Approvals IEC 60079-7:2017, IECEX, NEC, IEC 60079-0:2017, UKCA, CEC, cULus, UL 21 ATEX 2508X, IECEx UL 21.0007X, UL/cULus E467619, ATEX | ||
Width 28mm | ||
- COO (Country of Origin):
- MX
The Banner LED strip light provides a robust lighting solution for challenging environments. Engineered with a tough aluminium housing and shatterproof windows, it ensures durability while maintaining a sleek, low-profile design that saves valuable space. This unit is perfect for installation in enclosures where safety and reliability are of utmost importance. The LED light offers a remarkable lumen output, providing clarity and visibility in hazardous locations.
Ease of installation with compatible mounting brackets included
Meets various certification standards ensuring compliance and safety
Options for custom lengths provide adaptability to specific project requirements
Related links
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner LEDRR70XD5-PM LED Machine Light IP50 300 mm, 76.2 mm
