Banner LEDRR LED Machine Light, 24V dc, IP50, 76.2 mm
- RS Stock No.:
- 293-689
- Mfr. Part No.:
- LEDRR70XD5-XQ
- Brand:
- Banner
Subtotal (1 unit)*
£451.32
(exc. VAT)
£541.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £451.32 |
*price indicative
- RS Stock No.:
- 293-689
- Mfr. Part No.:
- LEDRR70XD5-XQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | LEDRR | |
| Voltage | 24V dc | |
| Light Style | High-Intensity | |
| IP Rating | IP50 | |
| Length | 76.2mm | |
| Plug Type | EU | |
| Width | 76.2mm | |
| Standards/Approvals | IEC 62471, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series LEDRR | ||
Voltage 24V dc | ||
Light Style High-Intensity | ||
IP Rating IP50 | ||
Length 76.2mm | ||
Plug Type EU | ||
Width 76.2mm | ||
Standards/Approvals IEC 62471, RoHS | ||
- COO (Country of Origin):
- MX
The Banner High-intensity LED ring light is engineered for precision lighting in vision systems, ensuring optimal performance for a variety of applications. With its compact design, it easily integrates with PresencePLUS and other systems to provide outstanding illumination. The ring light features four powerful LEDs, capable of illuminating targets from near range to over two meters, making it versatile for different environments.
Availability in different colours ensures compatibility with various applications
Evenly illuminates a wide area to enhance the visibility of targets
Built with rugged materials ensuring durability in demanding environments
Easy adjustment of intensity to suit specific lighting requirements
Related links
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner LEDRR70XD5-PM LED Machine Light IP50 300 mm, 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner Vision Light LED Machine Light IP67, 180 mm
- Banner LED LED Machine Light IP67, 180.1 mm
