Banner LEDBR70XD5-XQ LED Machine Light, 24 V, 24V dc, IP50, 2 m Reach, 76.2 mm

Subtotal (1 unit)*

£451.32

(exc. VAT)

£541.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.32

*price indicative

RS Stock No.:
292-682
Mfr. Part No.:
LEDBR70XD5-XQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Series

LEDBR70XD5-XQ

Voltage

24V dc

Light Style

Work Light

Colour Temperature

8300K

Power

24V

Colour

Blue

IP Rating

IP50

Maximum Reach

2m

Length

76.2mm

Plug Type

EU

Standards/Approvals

RoHS, IEC 62471

Width

76.2mm

COO (Country of Origin):
MX
The Banner high-intensity LED ring light is engineered for optimal performance with PresencePLUS and other vision systems. Featuring four incredibly bright LEDs, it effectively illuminates targets from close range up to 2 metres, ensuring precision and clarity in various applications. The design prioritises convenience and durability, with options for continuous or strobed operation to suit your operational needs.

Robust housing ensures protection against environmental factors

Compatible with various cordsets for easy integration

Rigorous construction supports a wide range of operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy