Banner Vision Light LED Machine Light, 24 V, 24V dc, IP50, 76.2 mm

Subtotal (1 unit)*

£420.99

(exc. VAT)

£505.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£420.99

*price indicative

RS Stock No.:
292-685
Mfr. Part No.:
LEDIA70XD5-XQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Series

Vision Light

Light Style

Work Light

Voltage

24V dc

Colour Temperature

8300K

Power

24V

IP Rating

IP50

Length

76.2mm

Plug Type

3 Pin, 5-Pin(EU)

Width

76.2mm

Standards/Approvals

UL, CE, RoHS

COO (Country of Origin):
MX
The Banner High-intensity area light is specifically designed for use with Banner Vision Systems, offering an unparalleled solution for targeted illumination. With five exceptionally bright LEDs, this light effectively illuminates objects from as close as 0.15 meters to as far as 2 meters, making it ideal for various applications where visibility and precision are critical.

Compact size ideal for integration into existing systems

Low maintenance requirements ensure hasslefree operation

Suitable for use in various industries including manufacturing and automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy