SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 311-461
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-M8X1-SAT088W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£14.62
(exc. VAT)
£17.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.62 |
*price indicative
- RS Stock No.:
- 311-461
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-M8X1-SAT088W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| Thread Size | M8 x 1 | |
| Accessory Type | Hose Connector | |
| Width | 13mm | |
| Length | 23.5mm | |
| For Use With | Lubricator | |
| Orientation | Angled | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
Thread Size M8 x 1 | ||
Accessory Type Hose Connector | ||
Width 13mm | ||
Length 23.5mm | ||
For Use With Lubricator | ||
Orientation Angled | ||
RoHS Status: Exempt
The SCHAEFFLER Connector for lubricator features an angular hose connection part with an metric thread.
Flat sealing by O-ring seal
Push fit hose
Related links
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
