SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets

Subtotal (1 unit)*

£359.97

(exc. VAT)

£431.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£359.97

*price indicative

RS Stock No.:
311-201
Mfr. Part No.:
ARCALUB-X.PINION-MD6,0-Z17-B60-SR-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyurethane Foam

Standards/Approvals

No

Width

24mm

Accessory Type

Connector Extension

Length

126.4mm

For Use With

Relubrication Of Tooth Sets

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear features straight teeth. The operating temperature range is -30°C to +140°C. With its advanced design, it ensures optimal lubricant feed through radial delivery, catering to various lubrication needs. Constructed with open cell PU foam, this product maintains peak performance making it suitable for challenging operational conditions.

Max permissible circumferential speed of 5 m/s supports high performance demands

Provides basic load ratings that are essential for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy