SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 310-100
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-G1/8-SAT188G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£14.97
(exc. VAT)
£17.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.97 |
*price indicative
- RS Stock No.:
- 310-100
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-G1/8-SAT188G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| Length | 26.5mm | |
| Width | 13 mm | |
| Thread Size | 1/8 in G | |
| Accessory Type | Hose Connector | |
| Orientation | Straight | |
| For Use With | Lubricator | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
Length 26.5mm | ||
Width 13 mm | ||
Thread Size 1/8 in G | ||
Accessory Type Hose Connector | ||
Orientation Straight | ||
For Use With Lubricator | ||
RoHS Status: Exempt
The SCHAEFFLER Connector for lubricator features an angular hose connection part with an inch thread.
Flat sealing by O-ring seal
Push fit hose
Related links
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Check Valve for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator