RS Better World
Rocol Foodlube® Chain Spray Lubricant Polyalphaolefin 400 ml Aerosol Food Safe
- RS Stock No.:
- 388-8443
- Mfr. Part No.:
- 15610
- Brand:
- Rocol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£49.92
(exc. VAT)
£59.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 694 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £49.92 |
| 6 - 14 | £47.93 |
| 15 + | £46.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 388-8443
- Mfr. Part No.:
- 15610
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube® Chain Spray | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Colour | Colourless | |
| Food Safe | Yes | |
| Base Material | Polyalphaolefin | |
| Application | Belts | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube® Chain Spray | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Colour Colourless | ||
Food Safe Yes | ||
Base Material Polyalphaolefin | ||
Application Belts | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol FoodLube Chain Lubricant
The Rocol 400ml foodlube chain lubricant is a non-toxic, water-resistant spray, designed primarily for the effective lubrication of all types of chain conveyors operating in food, pharmaceutical and other clean environments. This lubricant has an excellent lubricating fluid containing additives to boost performance and improve adhesion. It has metal detectable plastic components (aerosol caps and actuators) capable of getting detected by most of the metal detection equipment.
Features and Benefits
Wide temperature resistance ranges between -30⁰C and 150⁰C
Excellent water wash-off resistance and corrosion protection
Excellent penetration and load-carrying properties
Excellent oxidation stability resulting in extended relubrication intervals and a reduction in lubricant usage Shelf life of 5 years
Applications
Food industry
Pharmaceutical industry
Rollers
Pins
Links
Certifications
•
FDA Group 21 CFR 178.3570
• NSF H1 Registered-122878
• ISO 21469
• DIN V 10517
• Halal certified
• Kosher certified
Approvals
FDA Group 21 CFR 178.3570, NSF H1 Registered-122878, DIN V 10517
Related links
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol Foodlube Multi-Paste Spray Lubricant Synthetic 400 ml Aerosol Food Safe
- Rocol Belt Dressing Spray Lubricant Polymer 300 ml Aerosol Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol Food Safe
- RS PRO Lubricant Silicone 400 ml Aerosol Food Safe

