Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- RS Stock No.:
- 184-8011
- Mfr. Part No.:
- 15720
- Brand:
- Rocol
Subtotal (1 unit)*
£39.86
(exc. VAT)
£47.83
(inc. VAT)
FREE delivery for orders over £60.00
- 169 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 5 | £39.86 |
| 6 - 14 | £38.23 |
| 15 + | £37.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 184-8011
- Mfr. Part No.:
- 15720
- Brand:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube® Dismantling Spray | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 300 ml | |
| Food Safe | Yes | |
| Colour | Yellow | |
| Base Material | Ester Blend | |
| Application | Component, Corrosion Protection, Threaded Parts | |
| Standards/Approvals | No | |
| Better World Claim | Designed to Optimise Safety | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube® Dismantling Spray | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 300 ml | ||
Food Safe Yes | ||
Colour Yellow | ||
Base Material Ester Blend | ||
Application Component, Corrosion Protection, Threaded Parts | ||
Standards/Approvals No | ||
Better World Claim Designed to Optimise Safety | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol FoodLube Dismantling Lubricant
Features and Benefits
Applications
Certifications
Approvals
Related links
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Belt Dressing Spray Lubricant Polymer 300 ml Aerosol Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Foodlube® Chain Spray Lubricant Polyalphaolefin 400 ml Aerosol Food Safe
- Rocol Foodlube Multi-Paste Spray Lubricant Synthetic 400 ml Aerosol Food Safe
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol Food Safe Multi-Purpose Cleaning Spray 300 ml Aerosol
- RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol Food Safe

