ERKO TUBEKUT350 Lubricant Synthetic 350 g Tube
- RS Stock No.:
- 276-8455
- Mfr. Part No.:
- TUBEKUT350
- Brand:
- ERKO
Subtotal (1 unit)*
£32.38
(exc. VAT)
£38.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.38 |
*price indicative
- RS Stock No.:
- 276-8455
- Mfr. Part No.:
- TUBEKUT350
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Lubricant | |
| Trade Name | TUBEKUT350 | |
| Package Type | Tube | |
| Package Size | 350 g | |
| Food Safe | No | |
| Base Material | Synthetic | |
| Application | Stainless Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Lubricant | ||
Trade Name TUBEKUT350 | ||
Package Type Tube | ||
Package Size 350 g | ||
Food Safe No | ||
Base Material Synthetic | ||
Application Stainless Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO lubricant that has mineral based synthetic lubricant technology, which is essential where the use of a fluid is difficult. High content of very high performance additives for the machining of steels and alloys.
High lubricating and cooling performance
Very economical
Related links
- Rocol Foodlube® Ultra Lubricant Synthetic 380 g Cartridge Food Safe
- Rocol Anti-seize Lubricant Copper Anti-seize Paste 85 g Tube
- Rocol Dry Moly Paste Lubricant Molybdenum Disulphide 100 g Tube
- Fuchs Copper PASTE Lubricant Copper Anti-seize Paste 100 g Tube
- Fuchs RENOLIN Chain Lubricant Synthetic 20 L Jerry Can
- Fuchs CASSIDA Chain Lubricant Synthetic 22 L Jerry Can Food Safe
- Rocol Bakerlube® CL Lubricant Synthetic 20 L Jerry Can Food Safe
- Rocol Foodlube Multi-Paste Spray Lubricant Synthetic 400 ml Aerosol Food Safe

