WD-40 Bike All Conditions Lube Lubricant Multi-Purpose 250 ml Aerosol
- RS Stock No.:
- 172-0169
- Mfr. Part No.:
- 44803
- Brand:
- WD-40
Stock information currently inaccessible
- RS Stock No.:
- 172-0169
- Mfr. Part No.:
- 44803
- Brand:
- WD-40
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Trade Name | Bike All Conditions Lube | |
| Sub Type | All-Conditions Chain Lube | |
| Package Type | Aerosol | |
| Package Size | 250 ml | |
| Food Safe | No | |
| Base Material | Multi-Purpose | |
| Application | Carbon Fibre, Chrome, Plastic, Steel, Titanium, Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Trade Name Bike All Conditions Lube | ||
Sub Type All-Conditions Chain Lube | ||
Package Type Aerosol | ||
Package Size 250 ml | ||
Food Safe No | ||
Base Material Multi-Purpose | ||
Application Carbon Fibre, Chrome, Plastic, Steel, Titanium, Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Apply WD-40 BIKE® All-Conditions Lube to your chain for high-performing lubrication for any dry, wet, or varying conditions. The fast and easy to use formula helps prevent squeaks and extends the life of your chain. Its special formula does not contain wax, which can build up inside chain links and drivetrain and leave a sticky residue. Contains corrosion inhibitors for optimal chain protection
Related links
- CRC FPS CHAIN LUBE PB Chain Lube Lubricant 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Multi Purpose Lubricant Lubricant 650 ml / 500 ml Aerosol
- Motorbike Chain Lube Liquified Petroleum Gas Lubricant 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Ambersil FLT Chain Lube Multi Purpose Lubricant Lubricant 500 ml Aerosol
- CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
- 3-in-one Multi Purpose Lubricant Lubricant 250 ml Aerosol
- Dry PTFE PTFE Lubricant 400 ml Aerosol
