CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
- RS Stock No.:
- 780-5332
- Mfr. Part No.:
- 32316
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-5332
- Mfr. Part No.:
- 32316
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | CHAIN LUBE Perma-Lock | |
| Lubricant Type | PTFE | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | Yes | |
| Category | Oil Based | |
| Application | Food Industry, General Purpose | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name CHAIN LUBE Perma-Lock | ||
Lubricant Type PTFE | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe Yes | ||
Category Oil Based | ||
Application Food Industry, General Purpose | ||
- COO (Country of Origin):
- BE
Related links
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock Chain Lube Multi Purpose Lubricant Lubricant 400 ml Aerosol
- CRC CHAIN LUBE IND Multi Purpose Lubricant Lubricant 650 ml / 500 ml Aerosol
- Loctite Loctite LB 8011 Lubricant 400 ml Aerosol Food Safe
- Rocol Precision Silicone Spray Multi Purpose Lubricant Lubricant 400 ml Aerosol Food Safe
- Rocol Foodlube Multi-Paste Spray Multi Purpose Lubricant Lubricant 400 ml Aerosol Food Safe
- CRC FPS CHAIN LUBE PB Chain Lube Lubricant 650 ml / 500 ml Aerosol
- Rocol Foodlube WD Spray Multi Purpose Lubricant Lubricant 300 ml Aerosol Food Safe

