Ambro Sol S156 Lubricant Lubricant 400 ml Aerosol Can
- RS Stock No.:
- 834-461
- Mfr. Part No.:
- S156
- Brand:
- Ambro Sol
Subtotal (1 unit)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.31 |
*price indicative
- RS Stock No.:
- 834-461
- Mfr. Part No.:
- S156
- Brand:
- Ambro Sol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Lubricant | |
| Trade Name | S156 | |
| Product Form | Spray | |
| Sub Type | Lubricant | |
| Package Type | Aerosol Can | |
| Package Size | 400 ml | |
| Colour | White | |
| Base Material | Lubricant | |
| Lubricant Film | Ultra Thin Anti-Corrosion Protective Film | |
| Minimum Operating Temperature | 5°C | |
| Flash Point | 20°C | |
| Application | Plastic, Rubber, Cable | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Lubricant | ||
Trade Name S156 | ||
Product Form Spray | ||
Sub Type Lubricant | ||
Package Type Aerosol Can | ||
Package Size 400 ml | ||
Colour White | ||
Base Material Lubricant | ||
Lubricant Film Ultra Thin Anti-Corrosion Protective Film | ||
Minimum Operating Temperature 5°C | ||
Flash Point 20°C | ||
Application Plastic, Rubber, Cable | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Cable Pulling Lubricant 400ml
This product solves the problem of feeding cables and wires through tight fitting conduits: a slippery formulation which reduces friction and eases cable installation. It does not harm commonly used cable insulation materials.
Features and Benefits
An odourless, high cling foam.
Eliminates friction and makes it easy to feed rubber and plastic electric cables through conduits.
It does not damage synthetic cable insulation materials.
An excellent Protector that slows down the natural ageing processes.
Eliminates friction and makes it easy to feed rubber and plastic electric cables through conduits.
It does not damage synthetic cable insulation materials.
An excellent Protector that slows down the natural ageing processes.
Applications
For use on all types of Electrical and Telecomms cables
Water based formulation
Supplied with a red extension straw for pin-poin application
Water based formulation
Supplied with a red extension straw for pin-poin application
Warning
Extremely Flammable
Related links
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Kontakt Chemie Kontakt 40 Lubricant Lubricant 520 ml / 400 ml Aerosol
- Ambersil Adhesive Lubricants Lubricant 400 ml Aerosol
- Ambersil Gear & Wire Rope Lube Lubricant 400 ml Aerosol
- Loctite 8021 Lubricant Silicone 400 ml Aerosol
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- Ambersil AMBERGLIDE Lubricant Polytetrafluoroethylene 400 ml Aerosol

